VBsemi Elec P4402FAG-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | P4402FAG-VB |
| LCSC Part # | C19626852 |
| Package | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.8A TSOP-6 |
| Description | P-Channel 30V 4.8A 3W Surface Mount TSOP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TSOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2124 | $ 1.06 |
50+ | $ 0.1668 | $ 8.34 |
150+ | $ 0.1472 | $ 22.08 |
500+ | $ 0.1229 | $ 61.45 |
3,000+ | $ 0.112 | $ 336.00 |
6,000+ | $ 0.1055 | $ 633.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$