VBsemi Elec 2N0608 TO263-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | 2N0608 TO263-VB |
| LCSC Part # | C19626765 |
| Package | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 150A TO-263(D2PAK) |
| Description | N-Channel 60V 150A 220W Surface Mount TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-263(D2PAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0352 | $ 1.04 |
10+ | $ 0.8336 | $ 8.34 |
50+ | $ 0.7336 | $ 36.68 |
100+ | $ 0.6335 | $ 63.35 |
500+ | $ 0.5732 | $ 286.60 |
1,000+ | $ 0.543 | $ 543.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$