VBsemi Elec IRF7331TRPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF7331TRPBF-VB |
| LCSC Part # | C19626729 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 20V 7.1A 1.5V 2W 26mΩ@2.5V 2 N-Channel N-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 7.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 26mΩ@2.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 9.5nC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Synchronous rectification
- Synchronous buck converter
- OR-ing diode
- Load switch
- Motor drive switch
In-Stock: 105
105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1757$ 0.1670 | $ 0.84 |
| 50+ | $ 0.1716$ 0.1631 | $ 8.16 |
| 150+ | $ 0.1688$ 0.1604 | $ 24.06 |
| 500+ | $ 0.1661$ 0.1578 | $ 78.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 7.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 26mΩ@2.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 9.5nC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Synchronous rectification
- Synchronous buck converter
- OR-ing diode
- Load switch
- Motor drive switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



