VBsemi Elec ZVN4424GTC-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | ZVN4424GTC-VB |
| LCSC Part # | C19626667 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 0.79A SOT-223 |
| Description | N-Channel 250V 0.79A 3.1W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
26
26
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5432 $ 0.4618 | $ 0.46 |
10+ | $ 0.4315 $ 0.3668 | $ 3.67 |
30+ | $ 0.3833 $ 0.3259 | $ 9.78 |
100+ | $ 0.3244 $ 0.2758 | $ 27.58 |
500+ | $ 0.2746 $ 0.2335 | $ 116.75 |
1,000+ | $ 0.2595 $ 0.2206 | $ 220.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$