UMW TPD2E009DBZR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TPD2E009DBZR(UMW) |
| LCSC Part # | C19626374 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 45W peak pulse power (tp = 8/20μs)
- Unidirectional configuration
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj = 0.7pF typical)
- Protects two data lines
- Compliant with IEC 61000-4-2 ±15kV contact discharge / ±15kV air discharge
- Compliant with IEC 61000-4-4 (EFT) 40A (5/50ns)
- Compliant with IEC 61000-4-5 (surge) 3.5A (8/20μs)
Applications
AI Translation
- Data lines
- ATM
- Network
- Power cables
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0384 | $ 0.38 |
| 100+ | $ 0.0304 | $ 3.04 |
| 300+ | $ 0.0264 | $ 7.92 |
| 3,000+ | $ 0.0234 | $ 70.20 |
| 6,000+ | $ 0.0209 | $ 125.40 |
| 9,000+ | $ 0.0197 | $ 177.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 45W peak pulse power (tp = 8/20μs)
- Unidirectional configuration
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj = 0.7pF typical)
- Protects two data lines
- Compliant with IEC 61000-4-2 ±15kV contact discharge / ±15kV air discharge
- Compliant with IEC 61000-4-4 (EFT) 40A (5/50ns)
- Compliant with IEC 61000-4-5 (surge) 3.5A (8/20μs)
Applications
AI Translation
- Data lines
- ATM
- Network
- Power cables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

