Tokmas CSD18540Q5B(TOKMAS)
| Manufacturer |
Tokmas
Asian Brands |
| Mfr. Part # | CSD18540Q5B(TOKMAS) |
| LCSC Part # | C19626234 |
| Package | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 200A DFN-8(5x6) |
| Description | N-Channel 60V 200A 132W Surface Mount DFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,163
2,163
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6227 | $ 0.62 |
10+ | $ 0.5558 | $ 5.56 |
30+ | $ 0.5231 | $ 15.69 |
100+ | $ 0.4888 | $ 48.88 |
500+ | $ 0.4297 | $ 214.85 |
1,000+ | $ 0.4188 | $ 418.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$