Tokmas DMP4015SK3Q(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | DMP4015SK3Q(TOKMAS) |
| LCSC Part # | C19626225 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 65A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 229pF | |
| Current - Continuous Drain(Id) | 65A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 79W | |
| Reverse Transfer Capacitance (Crss@Vds) | 169pF | |
| RDS(on) | 11mΩ | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.403nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-Channel MOSFET uses advanced trench technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS=-40V, ID=-65A, RDS(ON)<11mΩ@VGS=-10V
- Low gate charge.
- Green device available.
- Advanced high cell denity trench technology for ultra low RDS(ON).
- Excellent package for good heat dissipation.
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3563$ 0.3207 | $ 1.60 |
| 50+ | $ 0.284$ 0.2556 | $ 12.78 |
| 150+ | $ 0.2368$ 0.2132 | $ 31.98 |
| 500+ | $ 0.1981$ 0.1783 | $ 89.15 |
| 2,500+ | $ 0.1809$ 0.1629 | $ 407.25 |
| 5,000+ | $ 0.1705$ 0.1535 | $ 767.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 229pF | |
| Current - Continuous Drain(Id) | 65A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 79W | |
| Reverse Transfer Capacitance (Crss@Vds) | 169pF | |
| RDS(on) | 11mΩ | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.403nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-Channel MOSFET uses advanced trench technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS=-40V, ID=-65A, RDS(ON)<11mΩ@VGS=-10V
- Low gate charge.
- Green device available.
- Advanced high cell denity trench technology for ultra low RDS(ON).
- Excellent package for good heat dissipation.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



