Tokmas IPT012N08N5(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | IPT012N08N5(TOKMAS) |
| LCSC Part # | C19626224 |
| Packaging | HSOF-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 85V 300A HSOF-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | HSOF-8 | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 2.35nF | |
| Current - Continuous Drain(Id) | 300A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 472pF | |
| RDS(on) | 0.9mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.49nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | HSOF-8 | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 2.35nF | |
| Current - Continuous Drain(Id) | 300A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 472pF | |
| RDS(on) | 0.9mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.49nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 1,538
1,538 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2751$ 1.1476 | $ 1.15 |
| 10+ | $ 1.0531$ 0.9478 | $ 9.48 |
| 30+ | $ 0.93$ 0.8370 | $ 25.11 |
| 100+ | $ 0.8295$ 0.7466 | $ 74.66 |
| 500+ | $ 0.768$ 0.6912 | $ 345.60 |
| 1,000+ | $ 0.7404$ 0.6664 | $ 666.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | HSOF-8 | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 2.35nF | |
| Current - Continuous Drain(Id) | 300A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 472pF | |
| RDS(on) | 0.9mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.49nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | HSOF-8 | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 2.35nF | |
| Current - Continuous Drain(Id) | 300A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 472pF | |
| RDS(on) | 0.9mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.49nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
C19626224 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



