Tokmas IPT015N10N5(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | IPT015N10N5(TOKMAS) |
| LCSC Part # | C19626223 |
| Packaging | HSOF-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 500A HSOF-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | HSOF-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 2.036nF | |
| Current - Continuous Drain(Id) | 500A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 533W | |
| Reverse Transfer Capacitance (Crss@Vds) | 196pF | |
| RDS(on) | 1.35mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.574nF | |
| Gate Charge(Qg) | 167nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | HSOF-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 2.036nF | |
| Current - Continuous Drain(Id) | 500A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 533W |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss@Vds) | 196pF | |
| RDS(on) | 1.35mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.574nF | |
| Gate Charge(Qg) | 167nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface-mounted package MSL1
- Advanced trench cell design
Applications
AI Translation
- BMS
- Drones
- High power inverter system
- Light electric vehicles
In-Stock: 667
667 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2459$ 1.1837 | $ 1.18 |
| 10+ | $ 1.0353$ 0.9836 | $ 9.84 |
| 30+ | $ 0.9186$ 0.8727 | $ 26.18 |
| 100+ | $ 0.7874$ 0.7481 | $ 74.81 |
| 500+ | $ 0.7307$ 0.6942 | $ 347.10 |
| 1,000+ | $ 0.7032$ 0.6681 | $ 668.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | HSOF-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 2.036nF | |
| Current - Continuous Drain(Id) | 500A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 533W | |
| Reverse Transfer Capacitance (Crss@Vds) | 196pF | |
| RDS(on) | 1.35mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.574nF | |
| Gate Charge(Qg) | 167nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | HSOF-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 2.036nF | |
| Current - Continuous Drain(Id) | 500A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 533W |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss@Vds) | 196pF | |
| RDS(on) | 1.35mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.574nF | |
| Gate Charge(Qg) | 167nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface-mounted package MSL1
- Advanced trench cell design
Applications
AI Translation
- BMS
- Drones
- High power inverter system
- Light electric vehicles
C19626223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



