LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GigaDevice Semicon Beijing GD30DR3000WGTR-K product image
  • GD30DR3000WGTR-K thumbnail 1
  • GD30DR3000WGTR-K thumbnail 2
  • GD30DR3000WGTR-K thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GigaDevice Semicon Beijing GD30DR3000WGTR-KRoHS

Manufacturer
MPN
GD30DR3000WGTR-K
LCSC Part #
C19626176
Packaging
SOP-8-EP
Customer #
Key Attributes
H-Bridge Motor Driver
Datasheetpdf iconGigaDevice Semicon Beijing GD30DR3000WGTR-K

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerGigaDevice Semicon Beijing
PackagingSOP-8-EP
Number of H-bridges-
FeaturesInterleaved conduction protection;Current sensing/regulation function
TechnologyYes
Operating temperature-40℃~+125℃
Voltage - Supply6.5V~40V
Quiescent Current(Iq)10uA
Output Current3.2A
Peak Current-
RDS(on)640mΩ
Interface-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The GD30DR3000x is an H-bridge driver, and is designed to drive one DC brush motor or other inductive loads. The driver can support up to 3.2A source and sink current. The GD30DR3000x can operate with a single power supply ranging from 6.5V to 40V and VREF voltage of 0.3V to 5V.

The H-bridge is composed of 4 high voltage MOSFET. Two input terminals are provided to control the MOSFETs, and therefore control the speed and direction of the DC motor with externally applied PWM control signals. Integrated current rectification allows the motor driver to regulate the motor current during start up and high load. It also lowers the power dissipation during PWM operation.

The device uses a programmable dead-time and automatic handshaking to prevent the highside and low-side MOSFET from shoot-through when switching. Internal protection includes overcurrent protection, VP undervoltage lock-out and over temperature shutdown.

The versatile features of the IC allow for it to be used in a broad range of applications, such as brush motors, home appliances, etc. The GD30DR3000x is available in a low profile 8-pin SOP with thermal exposed pad.

Features

AI Translation
  • Wide 6.5 to 40V Supply Voltage
  • Adjustable Regulated Drive Current Limit, up to 3.2A
  • PWM Input Control
  • Low RDS(ON) Integrated MOSFET
  • Low Power Standby Mode
  • Thermally-Enhanced: SOP-8 with exposed pad
  • Protection Features: Over current protection
  • MOSFET Shoot-Through Prevention
  • Overtemperature Shutdown VP Under Voltage Lock-Out (UVLO)

Applications

AI Translation
  • DC Brush Motors Home Appliances
  • Printers
  • Industrial Automation
  • Sweeping Robot
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3862$ 1.93
50+$ 0.3061$ 15.31
150+$ 0.2709$ 40.64
500+$ 0.2276$ 113.80
2,500+$ 0.2084$ 521.00
5,000+$ 0.1971$ 985.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$