LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D106X0010B2T15H product image
Images for reference only

VISHAY 592D106X0010B2T15HRoHS

Manufacturer
MPN
592D106X0010B2T15H
LCSC Part #
C1962614
Packaging
1611
Customer #
Key Attributes
10uF ±20% 10V Tantalum Capacitors 1611
Datasheetpdf iconVISHAY 592D106X0010B2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9169$ 0.92
200+$ 0.355$ 71.00
500+$ 0.3427$ 171.35
1,000+$ 0.3365$ 336.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1611
Capacitance10uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.7Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece