LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D125X9050B2T product image
Images for reference only

VISHAY 150D125X9050B2T

Manufacturer
MPN
150D125X9050B2T
LCSC Part #
C1962587
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.2uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D125X9050B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9201$ 1.92
200+$ 0.744$ 148.80
500+$ 0.7178$ 358.90
1,000+$ 0.7054$ 705.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece