LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 195D105X9016C4T product image
Images for reference only

VISHAY 195D105X9016C4TRoHS

Manufacturer
MPN
195D105X9016C4T
LCSC Part #
C1962586
Packaging
CASE-R-2212-6.5(mm)
Customer #
Key Attributes
1uF ±10% 16V Tantalum Capacitors CASE-R-2212-6.5(mm)
Datasheetpdf iconVISHAY 195D105X9016C4T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2304$ 2.23
200+$ 0.8629$ 172.58
500+$ 0.8335$ 416.75
1,000+$ 0.8181$ 818.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-R-2212-6.5(mm)
Capacitance1uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece