LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D107X9004D2T15H product image
Images for reference only

VISHAY 591D107X9004D2T15HRoHS

Manufacturer
MPN
591D107X9004D2T15H
LCSC Part #
C1962573
Packaging
2917
Customer #
Key Attributes
100uF ±10% 4V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 591D107X9004D2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2504$ 2.25
200+$ 0.8721$ 174.42
500+$ 0.8412$ 420.60
1,000+$ 0.8258$ 825.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance100uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)130mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece