LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D107X06R3D7B1 product image
Images for reference only

VISHAY 199D107X06R3D7B1RoHS

Manufacturer
MPN
199D107X06R3D7B1
LCSC Part #
C1962562
Packaging
Through Hole
Customer #
Key Attributes
100uF ±20% 6.3V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D107X06R3D7B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0621$ 2.06
200+$ 0.798$ 159.60
500+$ 0.7702$ 385.10
1,000+$ 0.7564$ 756.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance100uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece