CTS 767141122G
| Manufacturer | |
| Mfr. Part # | 767141122G |
| LCSC Part # | C19625587 |
| Package | - |
| Customer # | |
| Key Attributes | RES ARRAY 13 RES 1.2kΩ |
| Description | 13 ±2% 1.2kΩ 100mW ±100ppm/℃ Resistor Networks, Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7981 | $ 0.80 |
192+ | $ 0.3187 | $ 61.19 |
480+ | $ 0.308 | $ 147.84 |
1,008+ | $ 0.3035 | $ 305.93 |
Standard Packaging 48/Full
Bag | ||