LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FRM50SJT-52-1R product image
Images for reference only

YAGEO FRM50SJT-52-1RRoHS

Manufacturer
YAGEOAsian Brands
MPN
FRM50SJT-52-1R
LCSC Part #
C19625258
Packaging
Through Hole
Customer #
Key Attributes
RES 1Ω ±5% 0.5W Through Hole
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole
Resistance
Power(Watts)500mW
TypeMetal Film Resistor
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece