LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D476X9016E6B1 product image
Images for reference only

VISHAY 199D476X9016E6B1RoHS

Manufacturer
MPN
199D476X9016E6B1
LCSC Part #
C1962511
Packaging
Through Hole
Customer #
Key Attributes
47uF ±10% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D476X9016E6B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3168$ 2.32
200+$ 0.8968$ 179.36
500+$ 0.8659$ 432.95
1,000+$ 0.8505$ 850.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance47uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece