LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2833/TR product image
Images for reference only

VISHAY M39003/01-2833/TR

Manufacturer
MPN
M39003/01-2833/TR
LCSC Part #
C1962492
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
680nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2833/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4403$ 2.44
200+$ 0.9447$ 188.94
500+$ 0.9122$ 456.10
1,000+$ 0.8953$ 895.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance680nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece