LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D225X9050C6B1E3 product image
Images for reference only

VISHAY 199D225X9050C6B1E3RoHS

Manufacturer
MPN
199D225X9050C6B1E3
LCSC Part #
C1962467
Packaging
Through Hole
Customer #
Key Attributes
2.2uF ±10% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D225X9050C6B1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8428$ 0.84
200+$ 0.3273$ 65.46
500+$ 0.3149$ 157.45
1,000+$ 0.3103$ 310.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance2.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece