LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MHP-50ATA52-56K product image
Images for reference only

YAGEO MHP-50ATA52-56KRoHS

Manufacturer
YAGEOAsian Brands
MPN
MHP-50ATA52-56K
LCSC Part #
C19624630
Packaging
Through Hole,D2.1xL9.1mm
Customer #
Key Attributes
RES 56kΩ ±0.05% 0.5W Through Hole,D2.1xL9.1mm
Datasheetpdf iconYAGEO MHP-50ATA52-56K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.439$ 14.44
200+$ 5.7623$ 1152.46
500+$ 5.5696$ 2784.80
1,000+$ 5.474$ 5474.00
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.1xL9.1mm
Resistance56kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece