LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2483/TR product image
Images for reference only

VISHAY M39003/01-2483/TR

Manufacturer
MPN
M39003/01-2483/TR
LCSC Part #
C1962462
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
6.8uF ±20% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2483/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6199$ 2.62
200+$ 1.0139$ 202.78
500+$ 0.9782$ 489.10
1,000+$ 0.9612$ 961.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece