LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D475X0050XWE3 product image
Images for reference only

VISHAY 173D475X0050XWE3RoHS

Manufacturer
MPN
173D475X0050XWE3
LCSC Part #
C1962384
Packaging
Through Hole,D4.6xL10.7mm
Customer #
Key Attributes
4.7uF ±20% 50V Tantalum Capacitors Through Hole,D4.6xL10.7mm
Datasheetpdf iconVISHAY 173D475X0050XWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7133$ 1.71
200+$ 0.6637$ 132.74
500+$ 0.6406$ 320.30
1,000+$ 0.6282$ 628.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL10.7mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece