LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D475X9050XW product image
Images for reference only

VISHAY 173D475X9050XW

Manufacturer
MPN
173D475X9050XW
LCSC Part #
C1962362
Packaging
Through Hole,D4.6xL10.7mm
Customer #
Key Attributes
4.7uF ±10% 50V Tantalum Capacitors Through Hole,D4.6xL10.7mm
Datasheetpdf iconVISHAY 173D475X9050XW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9822$ 1.98
200+$ 0.7677$ 153.54
500+$ 0.7401$ 370.05
1,000+$ 0.7278$ 727.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL10.7mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece