LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D687X0004E2TE3 product image
Images for reference only

VISHAY 593D687X0004E2TE3RoHS

Manufacturer
MPN
593D687X0004E2TE3
LCSC Part #
C1962264
Packaging
2917
Customer #
Key Attributes
680uF ±20% 4V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 593D687X0004E2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5404$ 1.54
200+$ 0.5974$ 119.48
400+$ 0.5758$ 230.32
800+$ 0.565$ 452.00
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance680uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece