LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D337X96R3D2T16H product image
Images for reference only

VISHAY 592D337X96R3D2T16HRoHS

Manufacturer
MPN
592D337X96R3D2T16H
LCSC Part #
C1962242
Packaging
2917
Customer #
Key Attributes
330uF ±10% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 592D337X96R3D2T16H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7318$ 1.73
200+$ 0.6699$ 133.98
500+$ 0.6468$ 323.40
1,000+$ 0.636$ 636.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance330uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)120mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece