LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D226X9020DB6E3 product image
Images for reference only

VISHAY 299D226X9020DB6E3RoHS

Manufacturer
MPN
299D226X9020DB6E3
LCSC Part #
C1962226
Packaging
Through Hole
Customer #
Key Attributes
22uF ±10% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D226X9020DB6E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6161$ 1.62
200+$ 0.6267$ 125.34
500+$ 0.6035$ 301.75
1,000+$ 0.5927$ 592.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance22uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece