LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D337X06W3D2T20H product image
Images for reference only

VISHAY 592D337X06W3D2T20HRoHS

Manufacturer
MPN
592D337X06W3D2T20H
LCSC Part #
C1962097
Packaging
2917
Customer #
Key Attributes
330uF ±20% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 592D337X06W3D2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.684$ 1.68
200+$ 0.6529$ 130.58
500+$ 0.6298$ 314.90
1,000+$ 0.6174$ 617.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance330uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece