LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T495A105K025ZTE4K0 product image
Images for reference only

KEMET T495A105K025ZTE4K0RoHS

Manufacturer
MPN
T495A105K025ZTE4K0
LCSC Part #
C19620384
Packaging
-
Customer #
Key Attributes
1uF ±10% 25V Tantalum Capacitors
Datasheetpdf iconKEMET T495A105K025ZTE4K0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3593$ 2.36
200+$ 0.9422$ 188.44
500+$ 0.9104$ 455.20
1,000+$ 0.8952$ 895.20
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging-
Capacitance1uF
Voltage Rating25V
Equivalent Series Resistance(ESR)
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece