LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D156X0015B2T product image
Images for reference only

VISHAY 150D156X0015B2T

Manufacturer
MPN
150D156X0015B2T
LCSC Part #
C1962019
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
15uF ±20% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D156X0015B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7951$ 1.80
200+$ 0.6946$ 138.92
500+$ 0.6699$ 334.95
1,000+$ 0.6591$ 659.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance15uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece