LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 594D127X06R3C8T product image
Images for reference only

VISHAY 594D127X06R3C8T

Manufacturer
MPN
594D127X06R3C8T
LCSC Part #
C1961960
Packaging
2812
Customer #
Key Attributes
120uF ±20% 6.3V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 594D127X06R3C8T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7071$ 1.71
200+$ 0.6607$ 132.14
500+$ 0.6375$ 318.75
1,000+$ 0.6267$ 626.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance120uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)85mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece