Littelfuse K0614.0010
| Manufacturer | |
| Mfr. Part # | K0614.0010 |
| LCSC Part # | C19618841 |
| Package | - |
| Customer # | |
| Key Attributes | POT 2W |
| Description | ±5% 2W Trimmer Potentiometers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 826.7607 | $ 826.76 |
200+ | $ 329.8832 | $ 65976.64 |
500+ | $ 318.8609 | $ 159430.45 |
1,000+ | $ 313.4127 | $ 313412.70 |
Standard Packaging 1/Full
Bag | ||