LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D335X9020B2B1 product image
Images for reference only

VISHAY 199D335X9020B2B1RoHS

Manufacturer
MPN
199D335X9020B2B1
LCSC Part #
C1961852
Packaging
Through Hole
Customer #
Key Attributes
3.3uF ±10% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D335X9020B2B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5526$ 0.55
200+$ 0.2146$ 42.92
500+$ 0.2069$ 103.45
1,000+$ 0.2038$ 203.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance3.3uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece