LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D155X9025VW product image
Images for reference only

VISHAY 173D155X9025VW

Manufacturer
MPN
173D155X9025VW
LCSC Part #
C1961826
Packaging
Through Hole,D2.8xL7.4mm
Customer #
Key Attributes
1.5uF ±10% 25V Tantalum Capacitors Through Hole,D2.8xL7.4mm
Datasheetpdf iconVISHAY 173D155X9025VW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5943$ 0.59
200+$ 0.23$ 46.00
500+$ 0.2223$ 111.15
1,000+$ 0.2177$ 217.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.8xL7.4mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece