Amphenol YM120C45N301
| Manufacturer | |
| MPN | YM120C45N301 |
| LCSC Part # | C19617582 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 265V 39mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Operating Temperature | 0℃~+55℃ | |
| Voltage - Max | 265V | |
| Hold Current | 39mA | |
| Pitch | - | |
| Current - Max | 200mA | |
| Trip Current | 55mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 300Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A range of radially-wired PTC disc thermistors with black silicone resin coating.
Features
AI Translation
- Designed for general purpose over-current, overvoltage and direct over-temperature protection
- Operation up to 265V rms
- Wide range of operating current levels
- Excellent stability
- Fail-safe operation
- Solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Operating Temperature | 0℃~+55℃ | |
| Voltage - Max | 265V | |
| Hold Current | 39mA | |
| Pitch | - | |
| Current - Max | 200mA | |
| Trip Current | 55mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 300Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A range of radially-wired PTC disc thermistors with black silicone resin coating.
Features
AI Translation
- Designed for general purpose over-current, overvoltage and direct over-temperature protection
- Operation up to 265V rms
- Wide range of operating current levels
- Excellent stability
- Fail-safe operation
- Solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

