Littelfuse RHE450
| Manufacturer | |
| MPN | RHE450 |
| LCSC Part # | C19616916 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 4.5A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Voltage - Max | 16V | |
| Hold Current | 4.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 3.6W | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 22mΩ | |
| Resistance - Post Trip (R1) (Max) | 54mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PolySwitch® PTC devices are overcurrent protection components. The model number is RHE450, with a maximum electrical rating of 16VDC and a maximum current of 100A. The insulating material is cured flame-retardant epoxy polymer, compliant with UL94 V-0 requirements. The lead material is 20 AWG tin/lead-plated copper (nominal diameter 0.8mm [0.032]). The product bears the Raychem logo, voltage 16, H4.5, part identification, and lot identification (available on the reverse side). This product is recognized by UL, TUV, and CSA.
Features
- Electrical rating: 16VDC max
- Electrical rating: 100A max
- Insulation: cured flame-retardant epoxy polymer, UL94 V-0 compliant
- Lead material: 20 AWG tin/lead-plated copper, nominal diameter 0.8mm [0.032]
- Marked with Raychem logo, voltage 16, H4.5, part identification, lot identification (available on reverse side)
- UL, TUV, CSA recognized
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8163 | $ 0.82 |
| 200+ | $ 0.3262 | $ 65.24 |
| 500+ | $ 0.3156 | $ 157.80 |
| 1,000+ | $ 0.3096 | $ 309.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Voltage - Max | 16V | |
| Hold Current | 4.5A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 3.6W | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 22mΩ | |
| Resistance - Post Trip (R1) (Max) | 54mΩ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PolySwitch® PTC devices are overcurrent protection components. The model number is RHE450, with a maximum electrical rating of 16VDC and a maximum current of 100A. The insulating material is cured flame-retardant epoxy polymer, compliant with UL94 V-0 requirements. The lead material is 20 AWG tin/lead-plated copper (nominal diameter 0.8mm [0.032]). The product bears the Raychem logo, voltage 16, H4.5, part identification, and lot identification (available on the reverse side). This product is recognized by UL, TUV, and CSA.
Features
- Electrical rating: 16VDC max
- Electrical rating: 100A max
- Insulation: cured flame-retardant epoxy polymer, UL94 V-0 compliant
- Lead material: 20 AWG tin/lead-plated copper, nominal diameter 0.8mm [0.032]
- Marked with Raychem logo, voltage 16, H4.5, part identification, lot identification (available on reverse side)
- UL, TUV, CSA recognized
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

