LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D686X0016C2T15H product image
Images for reference only

VISHAY 592D686X0016C2T15HRoHS

Manufacturer
MPN
592D686X0016C2T15H
LCSC Part #
C1961685
Packaging
2812
Customer #
Key Attributes
68uF ±20% 16V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 592D686X0016C2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4663$ 1.47
200+$ 0.568$ 113.60
500+$ 0.548$ 274.00
1,000+$ 0.5387$ 538.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance68uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)500mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece