BOURNS 4908-S
| Manufacturer | |
| MPN | 4908-S |
| LCSC Part # | C19615916 |
| Packaging | Through Hole,10.2x10.2mm |
| Customer # | |
| Key Attributes | 60@45MHz 258nH Through Hole,10.2x10.2mm Adjustable Inductors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,10.2x10.2mm | |
| Q @ Frequency | 60@45MHz | |
| Diameter | - | |
| Height | 14.27mm | |
| Inductance | 258nH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0257 | $ 1.03 |
| 300+ | $ 0.4097 | $ 122.91 |
| 600+ | $ 0.396 | $ 237.60 |
| 900+ | $ 0.39 | $ 351.00 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,10.2x10.2mm | |
| Q @ Frequency | 60@45MHz | |
| Diameter | - | |
| Height | 14.27mm | |
| Inductance | 258nH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

