LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2242/TR product image
Images for reference only

VISHAY M39003/01-2242/TR

Manufacturer
MPN
M39003/01-2242/TR
LCSC Part #
C1961582
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
6.8uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2242/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1332$ 2.13
200+$ 0.8263$ 165.26
500+$ 0.7969$ 398.45
1,000+$ 0.7829$ 782.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece