LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 595D107X96R3B2T product image
Images for reference only

VISHAY 595D107X96R3B2TRoHS

Manufacturer
MPN
595D107X96R3B2T
LCSC Part #
C1961488
Packaging
1611
Customer #
Key Attributes
100uF ±10% 6.3V Tantalum Capacitors 1611
Datasheetpdf iconVISHAY 595D107X96R3B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0604$ 1.06
200+$ 0.4106$ 82.12
500+$ 0.3967$ 198.35
1,000+$ 0.389$ 389.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1611
Capacitance100uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)550mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece