LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3D337M6R3C0045 product image
Images for reference only

VISHAY TR3D337M6R3C0045RoHS

Manufacturer
MPN
TR3D337M6R3C0045
LCSC Part #
C1961441
Packaging
-
Customer #
Key Attributes
330uF ±20% 6.3V Tantalum Capacitors
Datasheetpdf iconVISHAY TR3D337M6R3C0045
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.383$ 1.38
200+$ 0.5356$ 107.12
500+$ 0.5171$ 258.55
1,000+$ 0.5079$ 507.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance330uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)45mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece