LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T499C106K010ATE1K8 product image
Images for reference only

KEMET T499C106K010ATE1K8RoHS

Manufacturer
MPN
T499C106K010ATE1K8
LCSC Part #
C1961434
Packaging
2312
Customer #
Key Attributes
10uF ±10% 10V Tantalum Capacitors 2312
Datasheetpdf iconKEMET T499C106K010ATE1K8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.639$ 0.64
200+$ 0.2474$ 49.48
500+$ 0.2395$ 119.75
1,000+$ 0.2347$ 234.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging2312
Capacitance10uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+175℃
Equivalent Series Resistance(ESR)1.8Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece