LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D336X0010DB6E3 product image
Images for reference only

VISHAY 299D336X0010DB6E3RoHS

Manufacturer
MPN
299D336X0010DB6E3
LCSC Part #
C1961376
Packaging
Through Hole
Customer #
Key Attributes
33uF ±20% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D336X0010DB6E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0234$ 1.02
200+$ 0.3967$ 79.34
500+$ 0.3828$ 191.40
1,000+$ 0.3767$ 376.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance33uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece