SILICON LABS TS1103-100EG6T
| Manufacturer | |
| MPN | TS1103-100EG6T |
| LCSC Part # | C19613663 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 2V~27V 150dB 100V/V SOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SILICON LABS | |
| Packaging | SOT-23-6 | |
| Number of Channels | - | |
| Vcm - Common Mode Voltage | 2V~27V | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Bandwidth | - | |
| Input Offset Current(Ios) | - | |
| Features | High-side detection;Bidirectional detection;Built-in comparator;Input filter | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | - | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain | 100V/V | |
| Differential Voltage | ±28V | |
| Output Current | - | |
| Dual Supply | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS1103 is the latest addition to the TS1101 family of bidirectional current sense amplifiers. The TS1103 high-side current sense amplifier draws only 1μA of supply current and combines a VOS of 200μV (maximum) with a gain error of 0.6% (maximum), making it suitable for cost-sensitive applications. For all high-side bidirectional current sensing applications, the TS1103 can be self-powered and features a wide input common-mode voltage range of 2V to 27V. A SIGN comparator digital output is also provided to indicate current direction based on external connections to the RS+ and RS- input terminals of the TS1103.
The SOT23 package makes the TS1103 an ideal choice for high-accuracy current sensing applications in all battery-powered and portable instruments where PCB area is at a premium and supply current is a critical concern.
All TS1103 devices are specified for operation over an extended temperature range of -40°C to +105°C.
Features
- Ultra-low supply current: 1μA
- Wide input common-mode range: +2V to +27V
- Low input offset voltage: 200μV (maximum)
- Low gain error: 0.6% (maximum)
- Voltage output
- Four gain options available: TS1103-25: Gain = 25V/V; TS1103-50: Gain = 50V/V; TS1103-100: Gain = 100V/V; TS1103-200: Gain = 200V/V
- 6-pin SOT23 package
Applications
- Notebook computers
- Power management systems
- Portable/battery-powered systems
- Smart chargers
- Smartphones
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SILICON LABS | |
| Packaging | SOT-23-6 | |
| Number of Channels | - | |
| Vcm - Common Mode Voltage | 2V~27V | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Bandwidth | - | |
| Input Offset Current(Ios) | - | |
| Features | High-side detection;Bidirectional detection;Built-in comparator;Input filter | |
| Operating Temperature | -40℃~+105℃ | |
| Ib - Input Bias Current | - | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain | 100V/V | |
| Differential Voltage | ±28V | |
| Output Current | - | |
| Dual Supply | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS1103 is the latest addition to the TS1101 family of bidirectional current sense amplifiers. The TS1103 high-side current sense amplifier draws only 1μA of supply current and combines a VOS of 200μV (maximum) with a gain error of 0.6% (maximum), making it suitable for cost-sensitive applications. For all high-side bidirectional current sensing applications, the TS1103 can be self-powered and features a wide input common-mode voltage range of 2V to 27V. A SIGN comparator digital output is also provided to indicate current direction based on external connections to the RS+ and RS- input terminals of the TS1103.
The SOT23 package makes the TS1103 an ideal choice for high-accuracy current sensing applications in all battery-powered and portable instruments where PCB area is at a premium and supply current is a critical concern.
All TS1103 devices are specified for operation over an extended temperature range of -40°C to +105°C.
Features
- Ultra-low supply current: 1μA
- Wide input common-mode range: +2V to +27V
- Low input offset voltage: 200μV (maximum)
- Low gain error: 0.6% (maximum)
- Voltage output
- Four gain options available: TS1103-25: Gain = 25V/V; TS1103-50: Gain = 50V/V; TS1103-100: Gain = 100V/V; TS1103-200: Gain = 200V/V
- 6-pin SOT23 package
Applications
- Notebook computers
- Power management systems
- Portable/battery-powered systems
- Smart chargers
- Smartphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

