LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D107X0016D2T20H product image
Images for reference only

VISHAY 591D107X0016D2T20HRoHS

Manufacturer
MPN
591D107X0016D2T20H
LCSC Part #
C1961327
Packaging
2917
Customer #
Key Attributes
100uF ±20% 16V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 591D107X0016D2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9201$ 1.92
200+$ 0.744$ 148.80
500+$ 0.7178$ 358.90
1,000+$ 0.7054$ 705.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance100uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)75mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece