LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 595D227X96R3D2T product image
Images for reference only

VISHAY 595D227X96R3D2TRoHS

Manufacturer
MPN
595D227X96R3D2T
LCSC Part #
C1961298
Packaging
2917
Customer #
Key Attributes
220uF ±10% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 595D227X96R3D2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1518$ 2.15
200+$ 0.8325$ 166.50
500+$ 0.8031$ 401.55
1,000+$ 0.7891$ 789.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance220uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)140mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece