LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 195D106X06R3V2T product image
Images for reference only

VISHAY 195D106X06R3V2TRoHS

Manufacturer
MPN
195D106X06R3V2T
LCSC Part #
C1961202
Packaging
1410
Customer #
Key Attributes
10uF ±20% 6.3V Tantalum Capacitors 1410
Datasheetpdf iconVISHAY 195D106X06R3V2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9462$ 0.95
200+$ 0.3674$ 73.48
500+$ 0.3535$ 176.75
1,000+$ 0.3473$ 347.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1410
Capacitance10uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece