LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MHP-50PTA52-2K2 product image
Images for reference only

YAGEO MHP-50PTA52-2K2RoHS

Manufacturer
YAGEOAsian Brands
MPN
MHP-50PTA52-2K2
LCSC Part #
C19610811
Packaging
Through Hole,D2.1xL9.1mm
Customer #
Key Attributes
RES 2.2kΩ ±0.02% 0.5W Through Hole,D2.1xL9.1mm
Datasheetpdf iconYAGEO MHP-50PTA52-2K2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.6978$ 18.70
200+$ 7.4615$ 1492.30
500+$ 7.2112$ 3605.60
1,000+$ 7.0883$ 7088.30
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.1xL9.1mm
Resistance2.2kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece