LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D685X0025WWE3 product image
Images for reference only

VISHAY 173D685X0025WWE3RoHS

Manufacturer
MPN
173D685X0025WWE3
LCSC Part #
C1960877
Packaging
Through Hole,D4.6xL8.8mm
Customer #
Key Attributes
6.8uF ±20% 25V Tantalum Capacitors Through Hole,D4.6xL8.8mm
Datasheetpdf iconVISHAY 173D685X0025WWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1237$ 1.12
200+$ 0.4353$ 87.06
500+$ 0.4199$ 209.95
1,000+$ 0.4122$ 412.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL8.8mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece