LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D156X9035E2TE3 product image
Images for reference only

VISHAY 593D156X9035E2TE3RoHS

Manufacturer
MPN
593D156X9035E2TE3
LCSC Part #
C1960847
Packaging
2917
Customer #
Key Attributes
15uF ±10% 35V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 593D156X9035E2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2302$ 1.23
200+$ 0.477$ 95.40
400+$ 0.46$ 184.00
800+$ 0.4507$ 360.56
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance15uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)300mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece